Thermal Cutoff (TCO) AC DC 2 A 110°C (230°F) Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2B-110

DigiKey Part Number
2298-K2B-110-ND
Manufacturer
Manufacturer Product Number
K2B-110
Description
THERMAL FUSE 2A 250V - 110C 230F
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 2 A 110°C (230°F) Radial, Box
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Type
Fuse
Holding Temperature
-
Rated Functioning Temperature
110°C (230°F)
Reset Temperature
-
Voltage Rating - AC
250.0
Current Rating (Amps)
2 A
Approval Agency
-
Maximum Temperature Limit
-
Package / Case
Radial, Box
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.