
K2B-090 | |
|---|---|
DigiKey Part Number | 2298-K2B-090-ND |
Manufacturer | |
Manufacturer Product Number | K2B-090 |
Description | THERMAL FUSE 2A 250V - 90C 194F |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 2 A 90°C (194°F) Radial, Box |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | - | |
Rated Functioning Temperature | 90°C (194°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Current Rating (Amps) | 2 A | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | Radial, Box |

