
FXG-125MA | |
|---|---|
DigiKey Part Number | 2298-FXG-125MATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FXG-125MA |
Description | FUSE BRD MNT 125MA 250VAC AXIAL |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | FXG-125MA Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 30A |
Packaging Tape & Box (TB) | Melting I²t 9.489E-4 |
Part Status Active | Approval Agency UL 248 |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.110" Dia x 0.290" L (2.80mm x 7.37mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |

