
FSX-750MA | |
|---|---|
DigiKey Part Number | 2298-FSX-750MA-ND |
Manufacturer | |
Manufacturer Product Number | FSX-750MA |
Description | FUSE AUTOMOTIVE 750MA 250VAC 8AG |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Automotive Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
EDA/CAD Models | FSX-750MA Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Approval Agency cULus, UL 248 |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.000" L (6.35mm x 25.40mm) |
Fuse Type | Base Product Number |
Current Rating (Amps) |

