30 A 125 V Fuse Automotive Requires Holder 8AG, 1/4" x 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSX-30A

DigiKey Part Number
2298-FSX-30A-ND
Manufacturer
Manufacturer Product Number
FSX-30A
Description
FUSE AUTOMOTIVE 30A 250VAC 8AG
Customer Reference
Detailed Description
30 A 125 V Fuse Automotive Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
EDA/CAD Models
FSX-30A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
UL 248
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.450
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.