
FSW-7.5A | |
|---|---|
DigiKey Part Number | 2298-FSW-7.5A-ND |
Manufacturer | |
Manufacturer Product Number | FSW-7.5A |
Description | FUSE GLASS 7.5A 32VAC 32VDC 7AG |
Customer Reference | |
Detailed Description | 7.5 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | FSW-7.5A Models |
Category | Voltage Rating - AC 32 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 1kA |
Mounting Type Requires Holder | Approval Agency UL 248 |
Fuse Type | Size / Dimension 0.250" Dia x 0.874" L (6.35mm x 22.20mm) |
Current Rating (Amps) | Base Product Number |

