
FSW-5A | |
|---|---|
DigiKey Part Number | 2298-FSW-5A-ND |
Manufacturer | |
Manufacturer Product Number | FSW-5A |
Description | FUSE GLASS 5A 125VAC 7AG |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | FSW-5A Models |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Approval Agency UL 248 |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 0.874" L (6.35mm x 22.20mm) |
Fuse Type | Base Product Number |
Current Rating (Amps) |

