9 A 32 V 32 V Fuse Automotive Requires Holder 7AG, 1/4" x 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSO-9A

DigiKey Part Number
2298-FSO-9A-ND
Manufacturer
Manufacturer Product Number
FSO-9A
Description
FUSE AUTOMOTIVE 9A 32VDC 7AG
Customer Reference
Detailed Description
9 A 32 V 32 V Fuse Automotive Requires Holder 7AG, 1/4" x 7/8"
Datasheet
 Datasheet
EDA/CAD Models
FSO-9A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.248" Dia x 0.874" L (6.30mm x 22.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.748
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.