
FSO-4A | |
|---|---|
DigiKey Part Number | 2298-FSO-4A-ND |
Manufacturer | |
Manufacturer Product Number | FSO-4A |
Description | FUSE AUTO 4A 32VDC 1AG 1/4"X5/8" |
Customer Reference | |
Detailed Description | 4 A 32 V 32 V Fuse Automotive Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | FSO-4A Models |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Voltage Rating - DC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.248" Dia x 0.626" L (6.30mm x 15.90mm) |
Fuse Type | Base Product Number |

