
FSO-20A | |
|---|---|
DigiKey Part Number | 2298-FSO-20A-ND |
Manufacturer | |
Manufacturer Product Number | FSO-20A |
Description | FUSE AUTO 20A 32VDC 3AB 3AG |
Customer Reference | |
Detailed Description | 20 A 32 V 32 V Fuse Automotive Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | FSO-20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.248" Dia x 1.248" L (6.30mm x 31.70mm) | |
Base Product Number |

