
FSO-14A | |
|---|---|
DigiKey Part Number | 2298-FSO-14A-ND |
Manufacturer | |
Manufacturer Product Number | FSO-14A |
Description | FUSE AUTOMOTIVE 14A 32VDC |
Customer Reference | |
Detailed Description | 14 A 32 V 32 V Fuse Automotive Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
EDA/CAD Models | FSO-14A Models |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Voltage Rating - DC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.248" Dia x 1.063" L (6.30mm x 27.00mm) |
Fuse Type | Base Product Number |

