
FSH-2.5A | |
|---|---|
DigiKey Part Number | 2298-FSH-2.5A-ND |
Manufacturer | |
Manufacturer Product Number | FSH-2.5A |
Description | FUSE GLASS 2.5A 250VAC 1AG |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | FSH-2.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | cULus, UL 248 | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.626" L (6.35mm x 15.90mm) | |
Base Product Number |

