
FSH-10A | |
|---|---|
DigiKey Part Number | 2298-FSH-10A-ND |
Manufacturer | |
Manufacturer Product Number | FSH-10A |
Description | FUSE GLASS 10A 32VAC 1AG 1/4X5/8 |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | FSH-10A Models |
Category | Voltage Rating - AC 32 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Approval Agency UL 248 |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 0.626" L (6.35mm x 15.90mm) |
Fuse Type | Base Product Number |
Current Rating (Amps) |

