
FSH-1.5A | |
|---|---|
DigiKey Part Number | 2298-FSH-1.5A-ND |
Manufacturer | |
Manufacturer Product Number | FSH-1.5A |
Description | FUSE GLASS 1.5A 250VAC 1AG |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | FSH-1.5A Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Approval Agency cULus, UL 248 |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 0.626" L (6.35mm x 15.90mm) |
Fuse Type | Base Product Number |
Current Rating (Amps) |

