60 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 5AG, 10mm x 38mm (Midget)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSG-60A

DigiKey Part Number
2298-FSG-60A-ND
Manufacturer
Manufacturer Product Number
FSG-60A
Description
FUSE GLASS 60A 32VAC 32VDC 5AG
Customer Reference
Detailed Description
60 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 5AG, 10mm x 38mm (Midget)
Datasheet
 Datasheet
EDA/CAD Models
FSG-60A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
UL 248
Operating Temperature
-
Color
-
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.