
FSG-50A | |
|---|---|
DigiKey Part Number | 2298-FSG-50A-ND |
Manufacturer | |
Manufacturer Product Number | FSG-50A |
Description | FUSE GLASS 50A 32VAC 32VDC 5AG |
Customer Reference | |
Detailed Description | 50 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 5AG, 10mm x 38mm (Midget) |
Datasheet | Datasheet |
EDA/CAD Models | FSG-50A Models |
Category | Voltage Rating - AC 32 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 1kA |
Mounting Type Requires Holder | Approval Agency UL 248 |
Fuse Type | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Current Rating (Amps) | Base Product Number |

