15 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 5AG, 10mm x 38mm (Midget)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSG-15A

DigiKey Part Number
2298-FSG-15A-ND
Manufacturer
Manufacturer Product Number
FSG-15A
Description
FUSE GLASS 15A 32VAC 32VDC 5AG
Customer Reference
Detailed Description
15 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 5AG, 10mm x 38mm (Midget)
Datasheet
 Datasheet
EDA/CAD Models
FSG-15A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
32 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
1kA
Mounting Type
Requires Holder
Approval Agency
cURus, UL 248
Fuse Type
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 926
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.