
FSF-250MA | |
|---|---|
DigiKey Part Number | 2298-FSF-250MA-ND |
Manufacturer | |
Manufacturer Product Number | FSF-250MA |
Description | FUSE GLASS 250MA 250VAC |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
EDA/CAD Models | FSF-250MA Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 0.01093 |
Part Status Active | Approval Agency cULus, UL 248 |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.142" Dia x 0.394" L (3.60mm x 10.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |

