2.5 A 250 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSF-2.5A

DigiKey Part Number
2298-FSF-2.5A-ND
Manufacturer
Manufacturer Product Number
FSF-2.5A
Description
FUSE GLASS 2.5A 250VAC
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
EDA/CAD Models
FSF-2.5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cULus, UL 248
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.489
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.