0.315 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSE-315mA

DigiKey Part Number
2298-FSE-315mA-ND
Manufacturer
Manufacturer Product Number
FSE-315mA
Description
5x15mm Glass - Fast, 250V 315mA
Customer Reference
Detailed Description
0.315 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.0335
Mounting Type
Requires Holder
Approval Agency
cURus, UL 248
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.170" L x 0.170" W x 0.590" H (4.32mm x 4.32mm x 14.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.900
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.