1.6 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSC-P-1.6A

DigiKey Part Number
2298-FSC-P-1.6A-ND
Manufacturer
Manufacturer Product Number
FSC-P-1.6A
Description
FUSE GLASS 1.6A 250VAC 5X20MM
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Bulk
Approval Agency
cULus, UL 248
Part Status
Active
Operating Temperature
-55°C ~ 90°C
Mounting Type
Through Hole
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
Fuse Type
DC Cold Resistance
3.45 Ohms
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.598
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.