
FSC-2A | |
|---|---|
DigiKey Part Number | 2298-FSC-2A-ND |
Manufacturer | |
Manufacturer Product Number | FSC-2A |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | FSC-2A Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Approval Agency cULus, UL 248 |
Part Status Active | Operating Temperature -55°C ~ 90°C |
Mounting Type Requires Holder | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Fuse Type | DC Cold Resistance 5.149 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |

