
FSA-3A | |
|---|---|
DigiKey Part Number | 2298-FSA-3A-ND |
Manufacturer | |
Manufacturer Product Number | FSA-3A |
Description | FUSE GLASS 3A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | FSA-3A Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 23.12 |
Part Status Active | Approval Agency cULus, UL 248 |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |

