
FSA-30A | |
|---|---|
DigiKey Part Number | 2298-FSA-30A-ND |
Manufacturer | |
Manufacturer Product Number | FSA-30A |
Description | FUSE GLASS 30A 32VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 30 A 250 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | FSA-30A Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 300A |
Part Status Active | Melting I²t 5400.0 |
Mounting Type Requires Holder | Approval Agency cURus, UL 248 |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Voltage Rating - AC 250 V | Base Product Number |

