
FPT-D | |
|---|---|
DigiKey Part Number | 2298-FPT-D-ND |
Manufacturer | |
Manufacturer Product Number | FPT-D |
Description | FUSE INDICATING 125VAC/VDC |
Customer Reference | |
Detailed Description | 20A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
EDA/CAD Models | FPT-D Models |
Category | Voltage Rating - AC 125 VAC |
Manufacturer OptiFuse | Voltage Rating - DC 125 VDC |
Series | Applications Telecom |
Packaging Bulk | Features Indicating |
Part Status Active | Breaking Capacity @ Rated Voltage 300A |
Mounting Type Requires Holder | Package / Case Alarm Indicator, Dummy |
Fuse Type Indicating Fuse | Size / Dimension 0.654" L x 0.126" W x 0.772" H (16.60mm x 3.20mm x 19.60mm) |
Current Rating (Amps) 20A |

