10A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPT-10A

DigiKey Part Number
2298-FPT-10A-ND
Manufacturer
Manufacturer Product Number
FPT-10A
Description
FUSE INDICATING 10A 125VAC/VDC
Customer Reference
Detailed Description
10A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder
Datasheet
 Datasheet
EDA/CAD Models
FPT-10A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 VAC
Manufacturer
OptiFuse
Voltage Rating - DC
125 VDC
Series
Applications
Telecom
Packaging
Bulk
Features
Indicating
Part Status
Active
Breaking Capacity @ Rated Voltage
300A
Mounting Type
Requires Holder
Package / Case
Alarm Indicator
Fuse Type
Indicating Fuse
Size / Dimension
0.654" L x 0.126" W x 0.772" H (16.60mm x 3.20mm x 19.60mm)
Current Rating (Amps)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.020
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.