
FPK-R-500MA | |
|---|---|
DigiKey Part Number | 2298-FPK-R-500MA-ND |
Manufacturer | |
Manufacturer Product Number | FPK-R-500MA |
Description | CLASS M FUSE, FAST ACTING 500MA |
Customer Reference | |
Detailed Description | 500 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38mm (Midget) |
Datasheet | Datasheet |
EDA/CAD Models | FPK-R-500MA Models |
Category | Voltage Rating - AC 600 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.409" Dia x 1.500" L (10.40mm x 38.10mm) |
Current Rating (Amps) | Base Product Number |

