
FPK-R-1.5A | |
|---|---|
DigiKey Part Number | 2298-FPK-R-1.5A-ND |
Manufacturer | |
Manufacturer Product Number | FPK-R-1.5A |
Description | CLASS M FUSE, FAST ACTING 1.5A |
Customer Reference | |
Detailed Description | 1.5A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
EDA/CAD Models | FPK-R-1.5A Models |
Category | Voltage Rating - DC 300 VDC |
Manufacturer OptiFuse | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency cULus, UL 248 |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 1.5A | Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
Voltage Rating - AC 600 VAC | Base Product Number |

