
FPK-125MA | |
|---|---|
DigiKey Part Number | 2298-FPK-125MA-ND |
Manufacturer | |
Manufacturer Product Number | FPK-125MA |
Description | CLASS M FUSE, FAST ACTING 125MA |
Customer Reference | |
Detailed Description | 125 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38mm (Midget) |
Datasheet | Datasheet |
EDA/CAD Models | FPK-125MA Models |
Category | Voltage Rating - AC 600 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
Current Rating (Amps) | Base Product Number |

