20 A 58 V Fuse Automotive Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMX-MS-20A

DigiKey Part Number
2298-FMX-MS-20A-ND
Manufacturer
Manufacturer Product Number
FMX-MS-20A
Description
FUSE AUTO 20A 32VDC AUTO LINK
Customer Reference
Detailed Description
20 A 58 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
EDA/CAD Models
FMX-MS-20A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1kA
Part Status
Active
Color
Blue
Mounting Type
Requires Holder
Size / Dimension
0.420" L x 0.590" W x 0.240" H (10.70mm x 15.00mm x 6.20mm)
Fuse Type
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.248
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.