15 A 58 V Fuse Automotive Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMX-MS-15A

DigiKey Part Number
2298-FMX-MS-15A-ND
Manufacturer
Manufacturer Product Number
FMX-MS-15A
Description
FUSE AUTO 15A 32VDC AUTO LINK
Customer Reference
Detailed Description
15 A 58 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
EDA/CAD Models
FMX-MS-15A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-
Color
Gray
Size / Dimension
0.420" L x 0.590" W x 0.240" H (10.70mm x 15.00mm x 6.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.338
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.