
FMX-LP-I-40A | |
|---|---|
DigiKey Part Number | 2298-FMX-LP-I-40A-ND |
Manufacturer | |
Manufacturer Product Number | FMX-LP-I-40A |
Description | FUSE AUTO 40A 32VDC AUTO LINK |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | FMX-LP-I-40A Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Approval Agency ISO, SAE |
Mounting Type Requires Holder | Color Green |
Fuse Type | Size / Dimension 0.559" L x 0.476" W x 0.650" H (14.20mm x 12.10mm x 16.50mm) |
Current Rating (Amps) | Base Product Number |

