25 A 32 V Fuse Automotive Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMX-LP-I-25A

DigiKey Part Number
2298-FMX-LP-I-25A-ND
Manufacturer
Manufacturer Product Number
FMX-LP-I-25A
Description
FUSE AUTO 25A 32VDC AUTO LINK
Customer Reference
Detailed Description
25 A 32 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
EDA/CAD Models
FMX-LP-I-25A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1kA
Part Status
Active
Approval Agency
ISO, SAE
Mounting Type
Requires Holder
Size / Dimension
0.559" L x 0.476" W x 0.650" H (14.20mm x 12.10mm x 16.50mm)
Fuse Type
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 488
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.