
FMX-LP-50A | |
|---|---|
DigiKey Part Number | 2298-FMX-LP-50A-ND |
Manufacturer | |
Manufacturer Product Number | FMX-LP-50A |
Description | FUSE AUTO 50A 58VDC AUTO LINK |
Customer Reference | |
Detailed Description | 50 A 58 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | FMX-LP-50A Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Red |
Fuse Type | Size / Dimension 0.555" L x 0.472" W x 0.626" H (14.10mm x 12.00mm x 15.90mm) |
Current Rating (Amps) | Base Product Number |

