
FMX-LP-40A | |
|---|---|
DigiKey Part Number | 2298-FMX-LP-40A-ND |
Manufacturer | |
Manufacturer Product Number | FMX-LP-40A |
Description | FUSE AUTO 40A 58VDC AUTO LINK |
Customer Reference | |
Detailed Description | 40 A 58 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | FMX-LP-40A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Green | |
Size / Dimension | 0.555" L x 0.472" W x 0.626" H (14.10mm x 12.00mm x 15.90mm) | |
Base Product Number |

