
FMS-R-E-800MA | |
|---|---|
DigiKey Part Number | 2298-FMS-R-E-800MA-ND |
Manufacturer | |
Manufacturer Product Number | FMS-R-E-800MA |
Description | FUSE BRD MNT 800MA 250VAC 125VDC |
Customer Reference | |
Detailed Description | 800 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | FMS-R-E-800MA Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.1947 |
Mounting Type Through Hole | Approval Agency IEC 60127 |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.335" L x 0.169" W x 0.303" H (8.50mm x 4.30mm x 7.70mm) |
Voltage Rating - AC 250 V | Base Product Number |

