
FMR-7A | |
|---|---|
DigiKey Part Number | 2298-FMR-7A-ND |
Manufacturer | |
Manufacturer Product Number | FMR-7A |
Description | UL Thru Hole - Fast, 250V 7A |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | FMR-7A Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 21.0 |
Mounting Type Through Hole | Approval Agency cULus, UL 248 |
Fuse Type | Size / Dimension 0.330" L x 0.330" W x 1.070" H (8.38mm x 8.38mm x 27.18mm) |
Current Rating (Amps) |

