
FMR-2.5A-T | |
|---|---|
DigiKey Part Number | 2298-FMR-2.5A-TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMR-2.5A-T |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Box (TB) | Melting I²t 1.2 |
Part Status Active | Approval Agency cULus, UL 248 |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.327" H (8.50mm x 8.30mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |

