
FMR-10A-T | |
|---|---|
DigiKey Part Number | 2298-FMR-10A-TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMR-10A-T |
Description | FUSE BOARD MNT 10A 250VAC RADIAL |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 49.0 | |
Approval Agency | cULus, UL 248 | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.327" H (8.50mm x 8.30mm) | |
Base Product Number |

