
FMR-1.25A | |
|---|---|
DigiKey Part Number | 2298-FMR-1.25A-ND |
Manufacturer | |
Manufacturer Product Number | FMR-1.25A |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | FMR-1.25A Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.2 |
Mounting Type Through Hole | Approval Agency cULus, UL 248 |
Fuse Type | Size / Dimension 0.335" Dia x 0.327" H (8.50mm x 8.30mm) |
Current Rating (Amps) | Base Product Number |

