
FCM-R-12A | |
|---|---|
DigiKey Part Number | 2298-FCM-R-12A-ND |
Manufacturer | |
Manufacturer Product Number | FCM-R-12A |
Description | SMD 2410 - Fast, 125V 12A |
Customer Reference | |
Detailed Description | 12 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCM-R-12A Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 50A AC, 50A DC |
Mounting Type Surface Mount | Approval Agency UL 248 |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |

