
FCM-5A | |
|---|---|
DigiKey Part Number | 2298-FCM-5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCM-5A |
Description | FUSE BRD MT 5A 125VAC 32VDC 2410 |
Customer Reference | |
Detailed Description | 5 A 125 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |

