
FCF-3A | |
|---|---|
DigiKey Part Number | 2298-FCF-3A-ND |
Manufacturer | |
Manufacturer Product Number | FCF-3A |
Description | FUSE CERAMIC 3A 250VAC |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
EDA/CAD Models | FCF-3A Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 3.42 |
Part Status Active | Approval Agency cULus, UL 248 |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.142" Dia x 0.394" L (3.60mm x 10.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |

