
FCD-4A | |
|---|---|
DigiKey Part Number | 2298-FCD-4A-ND |
Manufacturer | |
Manufacturer Product Number | FCD-4A |
Description | FUSE CERM 4A 250VAC 250VDC 5X20 |
Customer Reference | |
Detailed Description | 4 A 250 V 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | FCD-4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 12.22 | |
Approval Agency | IEC 60127 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |

