
FCD-10A | |
|---|---|
DigiKey Part Number | 2298-FCD-10A-ND |
Manufacturer | |
Manufacturer Product Number | FCD-10A |
Description | FUSE CERM 10A 250VAC 250VDC 5X20 |
Customer Reference | |
Detailed Description | 10 A 250 V 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | FCD-10A Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 204.7 |
Mounting Type Requires Holder | Approval Agency cURus, IEC 60127 |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 250 V | Base Product Number |

