
FCC-15A | |
|---|---|
DigiKey Part Number | 2298-FCC-15A-ND |
Manufacturer | |
Manufacturer Product Number | FCC-15A |
Description | FUSE CERAMIC 15A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 15 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | FCC-15A Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 750A |
Packaging Bulk | Melting I²t 435.98 |
Part Status Active | Approval Agency cULus, UL 248 |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0044 Ohms |
Voltage Rating - AC 250 V | Base Product Number |

