3 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-P-3A

DigiKey Part Number
2298-FCA-P-3A-ND
Manufacturer
Manufacturer Product Number
FCA-P-3A
Description
FUSE CERAMIC 3A 250VAC 3AB 3AG
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
8.085
Mounting Type
Through Hole
Approval Agency
cULus, UL 248
Fuse Type
Size / Dimension
0.270" Dia x 1.276" L (6.85mm x 32.40mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.579
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.