300A 600 VAC 300 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6T-300A

DigiKey Part Number
2298-F6T-300A-ND
Manufacturer
Manufacturer Product Number
F6T-300A
Description
Class T Fast, 600VAC 300VDC 300A
Customer Reference
Detailed Description
300A 600 VAC 300 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
300A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Class
T
Approval Agency
cULus
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Package / Case
Cartridge
Size / Dimension
1.630" Dia x 3.630" L (92.2mm x 41.4mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.