175A 600 VAC 300 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6T-175A

DigiKey Part Number
2298-F6T-175A-ND
Manufacturer
Manufacturer Product Number
F6T-175A
Description
Class T Fast, 600VAC 300VDC 175A
Customer Reference
Detailed Description
175A 600 VAC 300 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
300 VDC
Manufacturer
OptiFuse
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
T
Part Status
Active
Approval Agency
cULus
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Fuse Type
Cartridge
Package / Case
Cartridge
Current Rating (Amps)
175A
Size / Dimension
1.070" Dia x 3.260" L (82.8mm x 27.18mm)
Voltage Rating - AC
600 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.