Category | Voltage Rating - DC 160 VDC |
Manufacturer OptiFuse | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class T |
Part Status Active | Approval Agency cULus |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 50kA DC |
Fuse Type Cartridge | Package / Case Cartridge |
Current Rating (Amps) 50A | Size / Dimension 0.560" Dia x 0.880" L (22.35mm x 14.22mm) |
Voltage Rating - AC 300 VAC |